IXYS CPC1301G Optocoupler, DIP, Surface, 4-Pin
- RS Stock No.:
- 135-7875
- Mfr. Part No.:
- CPC1301G
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€94.00
(exc. VAT)
€116.00
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | €0.94 | €94.00 |
| 500 + | €0.887 | €88.70 |
*price indicative
- RS Stock No.:
- 135-7875
- Mfr. Part No.:
- CPC1301G
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | DIP, Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Pins | 4 | |
| Typical Rise Time | 40μs | |
| Maximum Input Current | 1mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | CSA, TUV, EN 60950, UL 1577 | |
| Typical Fall Time | 2.6μs | |
| Series | CPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type DIP, Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Pins 4 | ||
Typical Rise Time 40μs | ||
Maximum Input Current 1mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 8000% | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals CSA, TUV, EN 60950, UL 1577 | ||
Typical Fall Time 2.6μs | ||
Series CPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
Optocouplers, IXYS
Related links
- IXYS CPC1301G Optocoupler Surface, 4-Pin
- Wurth Elektronik 140816144200 DC Input 4-Channel Optocoupler 4-Pin DIP
- IXYS Optocoupler 4-Pin
- IXYS Optocoupler Through Hole, 4-Pin
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom TLP621GBG Optocoupler 4-Pin DIP-4/DIP-8/DIP-16/SMD
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
