Isocom TLP621GBG Optocoupler, Surface, 4-Pin DIP-4/DIP-8/DIP-16/SMD
- RS Stock No.:
- 171-8068
- Mfr. Part No.:
- TLP621GBG
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 200 more to save €3.20
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€25.30
(exc. VAT)
€31.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | €0.253 | €25.30 | - |
| 200 - 400 | €0.237 | €23.70 | €3.20 |
| 500 + | €0.221 | €22.10 | €16.00 |
*price indicative
- RS Stock No.:
- 171-8068
- Mfr. Part No.:
- TLP621GBG
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube/Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP-4/DIP-8/DIP-16/SMD | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | UL, VDE | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 30% | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube/Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP-4/DIP-8/DIP-16/SMD | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals UL, VDE | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 30% | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom TLP521SM AC Input Optocoupler 4-Pin DIP
- Isocom ISP814XSM AC Input Optocoupler 4-Pin DIP
- Isocom IS357D Optocoupler 4-Pin DIP
- Isocom TLP521BL Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143400 DC Input 4-Channel Optocoupler 4-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816142300 DC Input 4-Channel Optocoupler 4-Pin DIP
