IXYS CPC1303GR Optocoupler, Surface, 4-Pin
- RS Stock No.:
- 135-8077
- Mfr. Part No.:
- CPC1303GR
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€44.65
(exc. VAT)
€54.92
(inc. VAT)
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €4.465 | €44.65 |
| 50 - 90 | €4.344 | €43.44 |
| 100 - 240 | €4.258 | €42.58 |
| 250 - 490 | €4.172 | €41.72 |
| 500 + | €4.086 | €40.86 |
*price indicative
- RS Stock No.:
- 135-8077
- Mfr. Part No.:
- CPC1303GR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Maximum Input Current | 200μA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 2500% | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TUV, EN/IEC 60950-1, UL 1577 | |
| Minimum Current Transfer Ratio | 200% | |
| Series | CPC1303 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Packaging Tube | ||
Number of Pins 4 | ||
Maximum Input Current 200μA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 2500% | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TUV, EN/IEC 60950-1, UL 1577 | ||
Minimum Current Transfer Ratio 200% | ||
Series CPC1303 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
Optocouplers, IXYS
Related links
- IXYS Optocoupler 4-Pin
- IXYS Optocoupler Through Hole, 4-Pin
- IXYS Optocoupler Surface, 4-Pin
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Toshiba DC Input Optocoupler 4-Pin
- Toshiba TLP385(GR Surface, 4-Pin
