Vishay DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 145-1579
- Mfr. Part No.:
- ILD615-2
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€42.55
(exc. VAT)
€52.35
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.851 | €42.55 |
| 100 - 200 | €0.638 | €31.90 |
| 250 - 450 | €0.553 | €27.65 |
| 500 + | €0.51 | €25.50 |
*price indicative
- RS Stock No.:
- 145-1579
- Mfr. Part No.:
- ILD615-2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.8μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI IEC 60950, DIN EN 60747-5-2 (VDE0884), DIN EN 60747-5-5, UL1577, IEC 60065, CSA 93751 | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | ILD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.8μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI IEC 60950, DIN EN 60747-5-2 (VDE0884), DIN EN 60747-5-5, UL1577, IEC 60065, CSA 93751 | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 63% | ||
Series ILD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL E524
Related links
- Vishay ILD615-2 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILD55 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay CNY74-2H DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP
