Sharp PC357N1J000F AC Input Optocoupler, Surface, 4-Pin Mini-Flat

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€624.00

(exc. VAT)

€768.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.208€624.00
6000 - 12000€0.197€591.00
15000 +€0.187€561.00

*price indicative

RS Stock No.:
146-0718
Mfr. Part No.:
PC357N1J000F
Manufacturer:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

3.75kV

Minimum Operating Temperature

-30°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

No

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Series

PC357

Automotive Standard

No

COO (Country of Origin):
ID
PC357NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat package. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA.

4-pin Mini-flat package

Double transfer mold package (Ideal for Flow Soldering)

High collector-emitter voltage (VCEO : 80V)

Current transfer ratio (CTR) : MIN. 50% at IF=5mA, VCE=5V

Several CTR ranks available

High isolation voltage between input and output (Viso(rms) : 3.75kV)

RoHS directive compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy