Sharp AC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 146-0790
- Mfr. Part No.:
- PC367NJ0000F
- Manufacturer:
- Sharp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0790
- Mfr. Part No.:
- PC367NJ0000F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | No | |
| Series | PC367 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals No | ||
Series PC367 | ||
Automotive Standard No | ||
PC367NJ0000F contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat. Low input current type. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 100% to 500% at input current of 0.5mA.
4-pin Mini-flat package
Double transfer mold package (Ideal for Flow Soldering)
Low input current type (IF=0.5mA)
High collector-emitter voltage (VCEO : 80V)
High noise immunity due to high common mode rejection voltage (CMR : MIN. 10kV/μs)
High isolation voltage between input and output (Viso(rms) : 3.75kV)
RoHS directive compliant
Related links
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC357N1J000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC354NJ0000F AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Vishay AC Input Optocoupler 4-Pin Mini-Flat
- Broadcom AC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1600 AC Input Optocoupler 4-Pin Mini-Flat
