Isocom MOC3020 AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1014
- Mfr. Part No.:
- MOC3020
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
€29.45
(exc. VAT)
€36.21
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | €0.453 | €29.45 |
| 130 - 260 | €0.441 | €28.67 |
| 325 + | €0.43 | €27.95 |
*price indicative
- RS Stock No.:
- 161-1014
- Mfr. Part No.:
- MOC3020
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CECC 00802, VDE 0884, UL | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CECC 00802, VDE 0884, UL | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Optocoupler, Triac Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom MOC3020 AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3011 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3010 AC Input Optocoupler 6-Pin DIP
- Isocom MOC8101X AC Input Optocoupler 6-Pin DIP
- Isocom MOC3022 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP
