Isocom TLP621GR DC Input Optocoupler, Through Hole, 2-Pin DIP
- RS Stock No.:
- 161-1041
- Mfr. Part No.:
- TLP621GR
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €0.226 | €22.60 |
| 200 - 400 | €0.217 | €21.70 |
| 500 + | €0.209 | €20.90 |
*price indicative
- RS Stock No.:
- 161-1041
- Mfr. Part No.:
- TLP621GR
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 2 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 300% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 2 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 300% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range -30°C to +100°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom TLP621 DC Input Optocoupler 2-Pin DIP
- Isocom TLP621GB DC Input Optocoupler 2-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom DC Input Optocoupler 8-Pin DIP
- Isocom H11G2 DC Input Optocoupler 6-Pin DIP
- Isocom 6N138 DC Input Optocoupler 8-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom 6N139 DC Input Optocoupler 8-Pin DIP
