Isocom H11G2 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 111-172
- Mfr. Part No.:
- H11G2
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- Plus 839 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.01 |
| 10 - 49 | €0.86 |
| 50 - 99 | €0.67 |
| 100 - 499 | €0.56 |
| 500 + | €0.44 |
*price indicative
- RS Stock No.:
- 111-172
- Mfr. Part No.:
- H11G2
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | No | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 0% | |
| Typical Fall Time | 20μs | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL | |
| Series | H11G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output No | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 0% | ||
Typical Fall Time 20μs | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL | ||
Series H11G | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E9121
Related links
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom 4N32G DC Input Optocoupler 6-Pin DIP
- Isocom 4N38 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
- Isocom 4N35X V2 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 V2 DC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
