Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-1044
Mfr. Part No.:
TLP621-2SMT&R
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Standards/Approvals

VDE, UL

Typical Fall Time

3μs

Series

TLP621

Automotive Standard

No

COO (Country of Origin):
TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package

AC Isolation Voltage 5300VRMS

CTR Selections Available

Wide Operating Temperature Range

-30°C to +100°C

Lead Free

APPLICATIONS

Computer Terminals

Industrial System Controllers

Measuring Instruments

Signal Transmission between Systems of

Different Potentials and Impedances

Optocoupler, Phototransistor Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy