Isocom MOCD207 AC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 161-1227
- Mfr. Part No.:
- MOCD207
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€13.52
(exc. VAT)
€16.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.676 | €13.52 | - |
| 100 - 180 | €0.657 | €13.14 | 2% |
| 200 - 480 | €0.637 | €12.74 | 5% |
| 500 - 980 | €0.619 | €12.38 | 8% |
| 1000 + | €0.599 | €11.98 | 11% |
*price indicative
- RS Stock No.:
- 161-1227
- Mfr. Part No.:
- MOCD207
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 1.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 2.2μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 1.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals UL | ||
Typical Fall Time 2.2μs | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MOCD207 Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes and Two NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
Super Small Outline
Special Selection CTR 100 to 200%
High Isolation Voltage (3750 Vrms)
All Electrical Parameters 100% Tested
Feedback Control Circuits
Interfacing and Coupling Systems of Different potential AMD Impedances
General Purpose Switching Circuits
Monitor and Detection Circuits
Related links
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom TLP521-2SMT&R AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD211R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
