Isocom IS314W DC Input 2-Channel Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 161-1057
- Mfr. Part No.:
- IS314W
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,042.00
(exc. VAT)
€1,282.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €1.042 | €1,042.00 |
| 2000 + | €1.016 | €1,016.00 |
*price indicative
- RS Stock No.:
- 161-1057
- Mfr. Part No.:
- IS314W
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Lead (Pb) Free, RoHS | |
| Typical Fall Time | 35ns | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Lead (Pb) Free, RoHS | ||
Typical Fall Time 35ns | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS314W Photo coupler is ideally suited for driving power IGBTs and MOSFETs used in inverters of motor control and of power supply system. It contains an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The device is in Stretched SO6 package.
1.0A Maximum Peak Output Current
0.8A Minimum Peak Output Current
Rail-to-Rail output voltage
20kV/μs Minimum Common Mode Rejection at VCM 1500V
Maximum Propagation Delay 200ns
Maximum Propagation Delay Difference 100ns
Wide Operating Voltage Range VCC 10 to 30 V
Maximum Supply Current ICC 3.0mA
Under Voltage Lock Out (UVLO) Protection with
Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
MSL Level 1
APPLICATIONS:
IGBT/MOSFET Gate Drive
UPS
Inverters
Switching Power Supplies
Related links
- Isocom IS314W DC Input 2-Channel Optocoupler 6-Pin SO
- Isocom DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS281-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom IS2801-4 DC Input 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
