Isocom MOC3043 AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1159
- Mfr. Part No.:
- MOC3043
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.997 | €9.97 | - |
| 100 - 240 | €0.974 | €9.74 | 2% |
| 250 - 490 | €0.958 | €9.58 | 3% |
| 500 - 990 | €0.94 | €9.40 | 5% |
| 1000 + | €0.922 | €9.22 | 7% |
*price indicative
- RS Stock No.:
- 161-1159
- Mfr. Part No.:
- MOC3043
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, File No. E91231, VDE 0884, CECC 00802 | |
| Series | MOC304 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, File No. E91231, VDE 0884, CECC 00802 | ||
Series MOC304 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC304X series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested. Specifications are guaranteed to a cumulative 0.65% AQL
Photo-Triac Output
7500 V Isolation
400 or 600 Vpeak Blocking Voltage
Low Cost Dual-in-Line Package
Zero Voltage Crossing
Related links
- Isocom MOC3043 AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3011 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3010 AC Input Optocoupler 6-Pin DIP
- Isocom MOC8101X AC Input Optocoupler 6-Pin DIP
- Isocom MOC3022 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP
