Isocom TIL197 AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1238
- Mfr. Part No.:
- TIL197
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.531 | €10.62 | - |
| 100 - 180 | €0.516 | €10.32 | 2% |
| 200 - 480 | €0.502 | €10.04 | 5% |
| 500 - 980 | €0.49 | €9.80 | 7% |
| 1000 + | €0.477 | €9.54 | 10% |
*price indicative
- RS Stock No.:
- 161-1238
- Mfr. Part No.:
- TIL197
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Minimum Current Transfer Ratio | 500% | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | TIL197 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 7500% | ||
Minimum Current Transfer Ratio 500% | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series TIL197 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
These devices are single optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package styles for these devices are 4pin with surface mount, butt cut and gull wing options available. The same electrical die, assembly processes and materials are used for each channel of each device shown above Therefore absolute maximum ratings, recommended operating conditions, electrical specifications and performance characteristics are identical for all units. Any exceptions, due to packaging variations and limitations, are as noted.
Performance guaranteed over -55°C to +125°C temperature range
High current transfer ratio
5000V electrical isolation
Related links
- Isocom TIL197 AC Input Optocoupler 4-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
- Isocom TLP620 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GB AC Input Optocoupler 4-Pin DIP
- Isocom PS2502-1X AC Input Optocoupler 4-Pin DIP
- Isocom PS2501-1X AC Input Optocoupler 4-Pin DIP
