Isocom AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1271
- Mfr. Part No.:
- PS2505-1X
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 200 more to save €25.80
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.66
(exc. VAT)
€10.66
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.433 | €8.66 | - |
| 200 - 480 | €0.304 | €6.08 | €25.80 |
| 500 - 980 | €0.234 | €4.68 | €99.50 |
| 1000 - 1980 | €0.222 | €4.44 | €211.00 |
| 2000 + | €0.19 | €3.80 | €486.00 |
*price indicative
- RS Stock No.:
- 161-1271
- Mfr. Part No.:
- PS2505-1X
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 0.8% | |
| Typical Fall Time | 3μs | |
| Series | PS2505 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 0.8% | ||
Typical Fall Time 3μs | ||
Series PS2505 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
High Isolation Voltage (5.3kVRMS, 7.5kVPK )
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
Related links
- Isocom PS2505-1X AC Input Optocoupler 4-Pin DIP
- Isocom PS2502-1X AC Input Optocoupler 4-Pin DIP
- Isocom PS2501-1X AC Input Optocoupler 4-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TIL197 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
