Isocom MOC3041XSMT&R AC Input Optocoupler, Surface, 6-Pin Surface Mount
- RS Stock No.:
- 161-1246
- Mfr. Part No.:
- MOC3041XSMT&R
- Manufacturer:
- Isocom
Get a bulk buy discount
Add 100 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.687 | €6.87 | - |
| 100 - 240 | €0.667 | €6.67 | €2.00 |
| 250 - 490 | €0.647 | €6.47 | €10.00 |
| 500 - 990 | €0.628 | €6.28 | €29.50 |
| 1000 + | €0.611 | €6.11 | €76.00 |
*price indicative
- RS Stock No.:
- 161-1246
- Mfr. Part No.:
- MOC3041XSMT&R
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE 0884, CECC 00802, UL | |
| Series | MOC304 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE 0884, CECC 00802, UL | ||
Series MOC304 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Triac Output, Isocom Components
Optocouplers, Isocom Components
Approvals
VDE 0884; UL 1577
Related links
- Isocom MOC3041XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3063XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3023XSMT&R AC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom H11L1SM AC Input Optocoupler 6-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom Surface Mount, 8-Pin SMD
