Isocom SFH615A-2SMT&R AC Input Optocoupler, Surface, 4-Pin Surface Mount

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€329.00

(exc. VAT)

€405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.329€329.00-
3000 +€0.321€321.002%

*price indicative

RS Stock No.:
161-1067
Mfr. Part No.:
SFH615A-2SMT&R
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

Surface Mount

Input Current Type

AC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63%

Typical Fall Time

14μs

Standards/Approvals

UL

Series

SFH615A

Automotive Standard

No

COO (Country of Origin):
TH
The SFH615A-2 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.

Current transfer ratio (CTR: min 63%)

High Electrical Isolation (2,800VRMS)

Compact dual-in-line package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy