onsemi MCT6S DC Input 2-Channel Optocoupler, Surface, 8-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€314.00

(exc. VAT)

€386.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000€0.314€314.00
2000 - 9000€0.282€282.00
10000 - 24000€0.281€281.00
25000 +€0.28€280.00

*price indicative

RS Stock No.:
166-1687
Mfr. Part No.:
MCT6S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

2.4μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

20%

Standards/Approvals

VDE, UL, IEC60747-5-2

Typical Fall Time

2.4μs

Minimum Current Transfer Ratio

20%

Series

MCT

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy