onsemi FOD814S AC Input 2-Channel Optocoupler, Surface, 4-Pin MDIP
- RS Stock No.:
- 808-8770
- Mfr. Part No.:
- FOD814S
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- Plus 1,620 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.313 | €6.26 |
| 200 - 480 | €0.27 | €5.40 |
| 500 - 980 | €0.234 | €4.68 |
| 1000 + | €0.205 | €4.10 |
*price indicative
- RS Stock No.:
- 808-8770
- Mfr. Part No.:
- FOD814S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 18μs | |
| Standards/Approvals | IEC, EN, UL | |
| Minimum Current Transfer Ratio | 20% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 18μs | ||
Standards/Approvals IEC, EN, UL | ||
Minimum Current Transfer Ratio 20% | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD814S AC Input 2-Channel Optocoupler 4-Pin MDIP
- onsemi FOD814300W AC Input 2-Channel Optocoupler 4-Pin MDIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- Sharp PC354NJ0000F AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- onsemi FOD814AS AC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817CS DC Input Optocoupler 4-Pin MDIP
