onsemi FODM124R2 DC Input Optocoupler, Surface, 4-Pin Mini-Flat

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€607.50

(exc. VAT)

€747.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.243€607.50
5000 - 7500€0.23€575.00
10000 +€0.228€570.00

*price indicative

RS Stock No.:
166-1692
Mfr. Part No.:
FODM124R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.3V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

1200%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

3μs

Standards/Approvals

VDE, UL, C-UL

Series

FODM

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy