onsemi HMHA2801 DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 145-5688
- Mfr. Part No.:
- HMHA2801
- Manufacturer:
- onsemi
Subtotal (1 tube of 150 units)*
€41.10
(exc. VAT)
€50.55
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 150 + | €0.274 | €41.10 |
*price indicative
- RS Stock No.:
- 145-5688
- Mfr. Part No.:
- HMHA2801
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 200mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | UL, EN, IEC | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | HMHA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 200mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals UL, EN, IEC | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 80% | ||
Series HMHA | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM124R2 DC Input Optocoupler 4-Pin Mini-Flat
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1107 DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1100 DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181D DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181GB DC Input Optocoupler 4-Pin Mini-Flat
