onsemi 6N137M DC Input Optocoupler, Through Hole, 8-Pin MDIP
- RS Stock No.:
- 166-1710
- Mfr. Part No.:
- 6N137M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€627.00
(exc. VAT)
€771.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.627 | €627.00 |
| 2000 + | €0.625 | €625.00 |
*price indicative
- RS Stock No.:
- 166-1710
- Mfr. Part No.:
- 6N137M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | DIN-EN/IEC60747-5-2 (VDE), UL Recognized (File E90700, Vol. 2) | |
| Series | 6N137 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals DIN-EN/IEC60747-5-2 (VDE), UL Recognized (File E90700, Vol. 2) | ||
Series 6N137 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 6N137M DC Input Optocoupler 8-Pin MDIP
- onsemi 6N136M DC Input Optocoupler 8-Pin MDIP
- onsemi FOD3182 DC Input Optocoupler 8-Pin MDIP
- onsemi FOD3120SD DC Input Optocoupler 8-Pin MDIP
- onsemi MCT6S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MCT62S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi Input Logic Gate Output Dual Optocoupler 8-Pin MDIP
- onsemi FOD3120TSR2V Optocoupler 8-Pin MDIP
