onsemi, FOD817B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin MDIP
- RS Stock No.:
- 166-2185
- Mfr. Part No.:
- FOD817B
- Manufacturer:
- onsemi
1550 In stock for delivery within 2 working days
Price Each (In a Bag of 2000)
€0.114
(exc. VAT)
€0.14
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | €0.114 | €228.00 |
10000 + | €0.112 | €224.00 |
*price indicative
- RS Stock No.:
- 166-2185
- Mfr. Part No.:
- FOD817B
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 18µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 260% |
Typical Fall Time | 18µs |
Series | FOD |