onsemi H11F1VM DC Input Optocoupler, Through Hole, 6-Pin MDIP

Subtotal (1 bag of 1000 units)*

€501.00

(exc. VAT)

€616.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.501€501.00

*price indicative

RS Stock No.:
166-2368
Mfr. Part No.:
H11F1VM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.75V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

45μs

Maximum Input Current

60mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

IEC60747-5-2, UL

Typical Fall Time

45μs

Series

H11F

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy