onsemi H11D1M DC Input Optocoupler, Through Hole, 6-Pin MDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-6563
Mfr. Part No.:
H11D1M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

80mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

20%

Maximum Operating Temperature

100°C

Typical Fall Time

5μs

Standards/Approvals

EN, UL, IEC

Minimum Current Transfer Ratio

20%

Series

H11D

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy