onsemi H11AA4SM AC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 166-2376
- Mfr. Part No.:
- H11AA4SM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€401.00
(exc. VAT)
€493.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.401 | €401.00 |
| 2000 - 9000 | €0.374 | €374.00 |
| 10000 - 24000 | €0.362 | €362.00 |
| 25000 - 49000 | €0.35 | €350.00 |
| 50000 + | €0.347 | €347.00 |
*price indicative
- RS Stock No.:
- 166-2376
- Mfr. Part No.:
- H11AA4SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 1% | |
| Standards/Approvals | UL, EN, IEC | |
| Minimum Current Transfer Ratio | 100% | |
| Series | H11AA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 1% | ||
Standards/Approvals UL, EN, IEC | ||
Minimum Current Transfer Ratio 100% | ||
Series H11AA | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11AA4SM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA1SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3083SR2VM AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3082SVM AC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L1SM DC Input Optocoupler 6-Pin MDIP
