onsemi MOC3083SR2VM AC Input Optocoupler, Surface, 6-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.956€4.78
50 - 95€0.824€4.12
100 - 495€0.712€3.56
500 +€0.626€3.13

*price indicative

Packaging Options:
RS Stock No.:
806-6086
Mfr. Part No.:
MOC3083SR2VM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy