onsemi DC Input Optocoupler, Through Hole, 6-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2442
Mfr. Part No.:
H11F3M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.75V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

45μs

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

45μs

Standards/Approvals

UL, IEC60747-5-2

Series

H11F

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy