onsemi, HCPL2531 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 166-2590
- Mfr. Part No.:
- HCPL2531
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2590
- Mfr. Part No.:
- HCPL2531
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1µs | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Maximum Current Transfer Ratio | 19% | |
| Typical Fall Time | 1µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 1µs | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 19% | ||
Typical Fall Time 1µs | ||
