Broadcom, ACPL-K44T-500E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 230-5305
- Mfr. Part No.:
- ACPL-K44T-500E
- Manufacturer:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5305
- Mfr. Part No.:
- ACPL-K44T-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Series | ACPL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Series ACPL | ||
The Broadcom ACPL series is a dual-channel, high-temperature, high-CMR, high-speed digital optocoupler in an eight-lead miniature footprint specifically used in the automotive applications. This digital optocoupler uses an insulating layer between the light-emitting diode and an integrated photo detector to provide electrical insulation between input and output.
Ultra-low drive for status feedback
Compact, auto-insertable stretched SO8 packages
Wide operating temperature range from –40°C to +125°C
Compact, auto-insertable stretched SO8 packages
Wide operating temperature range from –40°C to +125°C
Related links
- Broadcom Surface Mount, 8-Pin SO
- onsemi Through Hole, 8-Pin PDIP
- Vishay Through Hole, 8-Pin PDIP
- Vishay Surface Mount, 8-Pin DIP
- onsemi Input Logic Gate Output Dual Optocoupler 8-Pin MDIP
- Broadcom ACPL-K378-500E AC/DC Input Optocoupler 8-Pin SO-8
- Broadcom Through Hole, 8-Pin PDIP
- Vishay Surface Mount, 4-Pin SMD
