onsemi FOD817CSD DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 761-4441
- Mfr. Part No.:
- FOD817CSD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.23
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 1,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.289 | €7.23 | - |
| 100 - 225 | €0.249 | €6.23 | 13% |
| 250 - 475 | €0.216 | €5.40 | 25% |
| 500 + | €0.19 | €4.75 | 34% |
*price indicative
- RS Stock No.:
- 761-4441
- Mfr. Part No.:
- FOD817CSD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | IEC, UL, EN | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals IEC, UL, EN | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 3μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD817CSD DC Input Optocoupler 4-Pin DIP
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
- onsemi FOD817B3SD DC Input Optocoupler 4-Pin DIP
- Cosmo DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Cosmo KPC357NT0B DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
