onsemi AC Input Optocoupler, Surface, 4-Pin MFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2914
Mfr. Part No.:
HMHAA280R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

MFP

Input Current Type

AC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, UL

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Series

HMHA

Automotive Standard

No

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor


AC or DC input

Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy