onsemi HMHA2801AR2 DC Input Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 802-3253
- Mfr. Part No.:
- HMHA2801AR2
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.40
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- Plus 1,420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.47 | €9.40 | - |
| 200 - 480 | €0.405 | €8.10 | €13.00 |
| 500 - 980 | €0.351 | €7.02 | €59.50 |
| 1000 + | €0.309 | €6.18 | €161.00 |
*price indicative
- RS Stock No.:
- 802-3253
- Mfr. Part No.:
- HMHA2801AR2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 160% | |
| Standards/Approvals | IEC, EN, UL | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 3μs | |
| Series | HMHA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 160% | ||
Standards/Approvals IEC, EN, UL | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 3μs | ||
Series HMHA | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA281R2 DC Input Optocoupler 4-Pin MFP
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM3083R2 DC Input Optocoupler 4-Pin MFP
- onsemi AC Input Optocoupler 4-Pin MFP
