Toshiba TLP2662 AC Input 2-Channel Optocoupler, Through Hole, Through Hole, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7798
Mfr. Part No.:
TLP2662
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Input Current Type

AC

Number of Channels

2

Product Type

Optocoupler

Mount Type

Through Hole, Through Hole

Number of Pins

8

Package Type

DIP

Automotive Standard

No

Isolation Voltage

5 kVrms

Logic Output

Yes

Maximum Forward Voltage

1.7 V

Maximum Input Current

15 mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Series

TLP

Standards/Approvals

CSA, cUL, UL, VDE

Typical Fall Time

3 ns

Typical Rise Time

12 ns

COO (Country of Origin):
JP

Photocoupler, Inverter Logic Output (Open Collector), Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy