Toshiba TLP2531(F) DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
760-3202
Mfr. Part No.:
TLP2531(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.3μs

Maximum Input Current

25mA

Isolation Voltage

2.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

30%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

0.19%

Standards/Approvals

UL

Typical Fall Time

0.3μs

Series

TLP

Automotive Standard

No

Dual & Quad Photocouplers, Transistor Output


A range of Dual and Quad transistor output optocouplers from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy