Toshiba TLP292 AC Input Optocoupler, Surface, 4-Pin SOIC

Subtotal (1 tape of 175 units)*

€56.18

(exc. VAT)

€69.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
175 +€0.321€56.18

*price indicative

RS Stock No.:
168-7825
Mfr. Part No.:
TLP292
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

125°C

Standards/Approvals

EN, CSA, UL

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, Darlington Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy