Toshiba TLP265J AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 168-7816
- Mfr. Part No.:
- TLP265J
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7816
- Mfr. Part No.:
- TLP265J
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Maximum Input Current | 70mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL1577, EN60747-5-5, CSA Component Acceptance Service No.5A | |
| Series | TLP265J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Maximum Input Current 70mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL1577, EN60747-5-5, CSA Component Acceptance Service No.5A | ||
Series TLP265J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba Surface Mount, 4-Pin SOIC
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP175A AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(GB AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292(BL AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(SE AC Input Optocoupler 4-Pin SOIC
