Isocom ISP817XB DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 168-8538
- Mfr. Part No.:
- ISP817XB
- Manufacturer:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8538
- Mfr. Part No.:
- ISP817XB
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 130% | |
| Standards/Approvals | CECC 00802, EN60950, UL, VDE 0884 | |
| Series | ISP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 130% | ||
Standards/Approvals CECC 00802, EN60950, UL, VDE 0884 | ||
Series ISP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom Through Hole, 4-Pin PDIP
- Isocom ISP817XD DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XC DC Input Optocoupler 4-Pin PDIP
- Isocom ISP815X DC Input Optocoupler 4-Pin PDIP
- Isocom ISP814X AC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817A DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
