Isocom ISP814X AC Input Optocoupler, Through Hole, 4-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.439€4.39
50 - 190€0.367€3.67
200 - 490€0.322€3.22
500 - 990€0.257€2.57
1000 +€0.251€2.51

*price indicative

RS Stock No.:
453-0971
Mfr. Part No.:
ISP814X
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

100°C

Typical Fall Time

3μs

Minimum Current Transfer Ratio

20%

Standards/Approvals

UL

Series

ISP

Automotive Standard

No

Optocoupler, AC Input, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Approvals

UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy