Lite-On LTV-817M-A DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 168-9663
- Mfr. Part No.:
- LTV-817M-A
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9663
- Mfr. Part No.:
- LTV-817M-A
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, DEMKO Approved, FIMKO Approved, NEMKO Approved, SEMKO Approved, TUV Approved, UL Approved, VDE approved | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, DEMKO Approved, FIMKO Approved, NEMKO Approved, SEMKO Approved, TUV Approved, UL Approved, VDE approved | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 80% | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Related links
- Lite-On LTV-817S-TA1-B DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-817S-TA1-C DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-816 DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-814 AC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817D DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817A DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817-B DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817-C DC Input Optocoupler 4-Pin PDIP
