Lite-On LTV-817S-TA1-C DC Input Optocoupler, Surface, 4-Pin DIP

Subtotal (1 reel of 1000 units)*

€142.00

(exc. VAT)

€175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.142€142.00

*price indicative

RS Stock No.:
168-9668
Mfr. Part No.:
LTV-817S-TA1-C
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

400%

Typical Fall Time

3μs

Standards/Approvals

CSA, UL

Minimum Current Transfer Ratio

200%

Series

LTV

Automotive Standard

No

Transistor Output Optocouplers, Lite-On


Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy