Lite-On, MOC3023S Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP

Discontinued
RS Stock No.:
168-9691
Mfr. Part No.:
MOC3023S
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Approvals

VDE 097722

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy