Lite-On 6N137-L DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 168-9695
- Mfr. Part No.:
- 6N137-L
- Manufacturer:
- Lite-On
Subtotal (1 tube of 50 units)*
€21.85
(exc. VAT)
€26.90
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 1,250 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.437 | €21.85 |
*price indicative
- RS Stock No.:
- 168-9695
- Mfr. Part No.:
- 6N137-L
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 6.6ns | |
| Series | 6N137 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 20ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 6.6ns | ||
Series 6N137 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On DC Input Optocoupler 8-Pin DIP
- Lite-On 6N138-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N135-L DC Input Optocoupler 8-Pin DIP
- Lite-On 6N139-L DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150M-L DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150-L DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
