Lite-On 6N135-L DC Input Optocoupler, Through Hole, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€433.00

(exc. VAT)

€533.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000€0.433€433.00
3000 +€0.411€411.00

*price indicative

RS Stock No.:
173-2650
Mfr. Part No.:
6N135-L
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

2.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

50%

Standards/Approvals

RoHS

Series

6N135

Automotive Standard

No

Optocoupler, Logic Output, Lite-On


Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy