onsemi H11L1SVM DC Input Optocoupler, Surface, 6-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€452.00

(exc. VAT)

€556.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 2000€0.452€452.00
3000 +€0.429€429.00

*price indicative

RS Stock No.:
169-8762
Mfr. Part No.:
H11L1SVM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

30mA

Isolation Voltage

7500V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, IEC 60747-5-2, VDE 0884

Typical Fall Time

0.1μs

Series

H11L

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy