onsemi FOD817A DC Input Optocoupler, Through Hole, 4-Pin DIP

Subtotal (1 bag of 2000 units)*

€230.00

(exc. VAT)

€282.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.115€230.00

*price indicative

RS Stock No.:
169-8585
Mfr. Part No.:
FOD817A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

160%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

80%

Typical Fall Time

3μs

Standards/Approvals

UL and VDE, C-UL

Series

FOD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy