Broadcom DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 840-0023
- Mfr. Part No.:
- HCPL-817-00AE
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 840-0023
- Mfr. Part No.:
- HCPL-817-00AE
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
The Broadcom HCPL-817 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA
Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
High input-output isolation voltage (Viso = 5000 Vrms)
Response time (tr: typ., 4 us at VCE = 2 V, IC = 2 mA, RL = 100 Ohms)
Compact dual-in-line package
UL approved
CSA approved
IEC/EN/DIN EN 60747-5-2 approved
Related links
- Broadcom DC Input Optocoupler 4-Pin DIP
- Broadcom HCPL-817-00AE DC Input Optocoupler 4-Pin DIP
- Broadcom HCPL-817-00DE DC Input Optocoupler 4-Pin DIP
- Broadcom HCPL-817-56CE DC Input Optocoupler 4-Pin DIP
- Broadcom Through Hole, 4-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
