onsemi H11L1SVM DC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 807-6617
- Mfr. Part No.:
- H11L1SVM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.88
(exc. VAT)
€15.83
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.515 | €12.88 |
| 125 - 475 | €0.368 | €9.20 |
| 500 - 1225 | €0.279 | €6.98 |
| 1250 + | €0.271 | €6.78 |
*price indicative
- RS Stock No.:
- 807-6617
- Mfr. Part No.:
- H11L1SVM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.1μs | |
| Standards/Approvals | UL, IEC 60747-5-2, VDE 0884 | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.1μs | ||
Standards/Approvals UL, IEC 60747-5-2, VDE 0884 | ||
Series H11L | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11L1SVM DC Input Optocoupler 6-Pin MDIP
- onsemi H11L1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi MOC3052SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11N1SVM DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SM DC Input Optocoupler 6-Pin MDIP
