onsemi DC Input Optocoupler, Surface, 6-Pin MFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8777
Mfr. Part No.:
FODM452R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

MFP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

85°C

Minimum Current Transfer Ratio

20%

Standards/Approvals

UL and VDE, C-UL

Series

FODM

Automotive Standard

No

Optocoupler, High Performance Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy