onsemi FODM453R2 DC Input Optocoupler, Surface, 6-Pin MFP

Subtotal (1 reel of 2500 units)*

€2,730.00

(exc. VAT)

€3,357.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.092€2,730.00

*price indicative

RS Stock No.:
169-8778
Mfr. Part No.:
FODM453R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

MFP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

C-UL, UL and VDE

Minimum Current Transfer Ratio

20%

Series

FODM

Automotive Standard

No

Optocoupler, High Performance Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy